
* Images are for reference only
2-1703930-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1703930-4
- JLCPCB Part #
- C574679
- Package
- -
- Description
- -40℃~+130℃ Automotive Connector Terminal Tin - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18660
Minimum: 1
Full Reel: 17000
$0.01
Add To List
Available Order Qty: 18660
In-stock Item Pricing
Qty Unit Price
1+
$0.0626
100+
$0.0500
300+
$0.0437
1000+
$0.0390
5000+
$0.0353
10000+
$0.0334
Related Products
Welcome back, may I help you?