
* Images are for reference only
2-1473562-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1473562-3
- JLCPCB Part #
- C5341303
- Package
- Plugin
- Description
- -30℃~+75℃ 1 3A 3P Blue Male Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1342
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 1342
In-stock Item Pricing
Qty Unit Price
1+
$1.6013
Welcome back, may I help you?