
* Images are for reference only
1TS002C-1600-4300-CT
Extended
- Manufacturer
- HYP (Hongyuan Precision)
- MFR.Part #
- 1TS002C-1600-4300-CT
- JLCPCB Part #
- C319336
- Package
- SMD,6x3.5mm
- Description
- -40℃~+90℃ 1.6N 12V 3.5mm 4.3mm 50,000 cycles 50mA 6mm Gull Wing No Rectangular Button SPST Surface Mount,Vertical White Without Bracket SMD,6x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3852
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3852
In-stock Item Pricing
Qty Unit Price
1+
$0.0373
200+
$0.0295
600+
$0.0257
2000+
$0.0224
10000+
$0.0202
20000+
$0.0191
Related Products
Welcome back, may I help you?