
* Images are for reference only
1SS427,L3M
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 1SS427,L3M
- JLCPCB Part #
- C146351
- Package
- SOD-923
- Description
- 1.6ns 100mA 150mW 1A 500nA@80V 80V 980mV@100mA Independent SOD-923 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9103
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9103
In-stock Item Pricing
Qty Unit Price
1+
$0.0617
100+
$0.0490
300+
$0.0426
1000+
$0.0379
5000+
$0.0340
10000+
$0.0321
Related Products
Welcome back, may I help you?