
* Images are for reference only
1SS302A,LXGF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 1SS302A,LXGF
- JLCPCB Part #
- C22391509
- Package
- USM
- Description
- 1.2V@100mA 1.6ns 100mA 100mW 2A 500nA 80V USM Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1548
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1514
In-stock Item Pricing
Qty Unit Price
1+
$0.0605
100+
$0.0474
300+
$0.0408
3000+
$0.0358
6000+
$0.0319
9000+
$0.0299
Related Products
Welcome back, may I help you?