
* Images are for reference only
2SK2837
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 2SK2837
- JLCPCB Part #
- C2737
- Package
- TO-3P
- Description
- 150W 20A 270mΩ@10V,10A 4V@1mA 500V N-Channel TO-3P MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6698
10+
$1.3567
30+
$1.2989
100+
$1.2427
500+
$1.2170
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?