
* Images are for reference only
1SS181
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 1SS181
- JLCPCB Part #
- C7502730
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Pair Common Anode 1.2V@100mA 100mA 150mW 2A 4ns 500nA 80V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30995
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30711
In-stock Item Pricing
Qty Unit Price
1+
$0.0112
500+
$0.0101
3000+
$0.0091
6000+
$0.0087
24000+
$0.0084
51000+
$0.0082
Related Products
Welcome back, may I help you?