
* Images are for reference only
1N914BWS
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N914BWS
- JLCPCB Part #
- C258181
- Package
- SOD-323F
- Description
- 150mA 4A 5uA@75V 720mV@5mA 75V Independent SOD-323F Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18748
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18275
In-stock Item Pricing
Qty Unit Price
1+
$0.0485
100+
$0.0389
300+
$0.0339
3000+
$0.0286
6000+
$0.0257
9000+
$0.0242
Related Products
Welcome back, may I help you?