
* Images are for reference only
1N5825
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 1N5825
- JLCPCB Part #
- C5338483
- Package
- DO-27
- Description
- -65℃~+150℃ 1 Independent 150A 40V 500uA@40V 550mV@5A 5A DO-27 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1791
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1786
In-stock Item Pricing
Qty Unit Price
1+
$0.1049
50+
$0.0820
150+
$0.0706
1000+
$0.0659
2000+
$0.0590
5000+
$0.0556
Related Products
Welcome back, may I help you?