
* Images are for reference only
1N5819W
Extended
- Manufacturer
- TWGMC
- MFR.Part #
- 1N5819W
- JLCPCB Part #
- C727115
- Package
- SOD-123
- Description
- 1A 1mA 25A 40V 900mV@3A Independent SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 148296
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 147548
In-stock Item Pricing
Qty Unit Price
1+
$0.0220
500+
$0.0178
3000+
$0.0137
6000+
$0.0123
24000+
$0.0111
51000+
$0.0104
Related Products
Welcome back, may I help you?