
* Images are for reference only
1N5817
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- 1N5817
- JLCPCB Part #
- C698892
- Package
- DO-41
- Description
- -55℃~+125℃ 1 Independent 100uA@20V 1A 20V 30A 450mV@1A DO-41 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1619
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1419
In-stock Item Pricing
Qty Unit Price
1+
$0.0419
100+
$0.0336
300+
$0.0294
1000+
$0.0261
5000+
$0.0221
10000+
$0.0210
Related Products
Welcome back, may I help you?