
* Images are for reference only
1N5406
Extended
- Manufacturer
- LGE
- MFR.Part #
- 1N5406
- JLCPCB Part #
- C5122131
- Package
- DO-27
- Description
- -65℃~+150℃ 150A 1V@3A 3A 5uA@600V 600V Independent DO-27 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1114
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 1082
In-stock Item Pricing
Qty Unit Price
1+
$0.0751
100+
$0.0597
300+
$0.0519
1250+
$0.0448
5000+
$0.0402
10000+
$0.0379
Related Products
Welcome back, may I help you?