
* Images are for reference only
1N5404
Extended
- Manufacturer
- JUXING
- MFR.Part #
- 1N5404
- JLCPCB Part #
- C5365389
- Package
- DO-27
- Description
- -65℃~+150℃ 1 Independent 1.1V 10uA 125A 3A 400V DO-27 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 252
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 248
In-stock Item Pricing
Qty Unit Price
1+
$0.0637
100+
$0.0498
300+
$0.0431
900+
$0.0398
5400+
$0.0358
9900+
$0.0337
Related Products
Welcome back, may I help you?