
* Images are for reference only
40SQ045
Extended
- Manufacturer
- JUXING
- MFR.Part #
- 40SQ045
- JLCPCB Part #
- C19078587
- Package
- R7L
- Description
- 100uA 40A 45V 500mV@40A R7L Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2489
10+
$0.2441
30+
$0.2393
100+
$0.2361
Related Products
Welcome back, may I help you?