
* Images are for reference only
1N5349B
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 1N5349B
- JLCPCB Part #
- C5308027
- Package
- DO-27
- Description
- -65℃~+200℃ 1 Independent 125Ω 12V 2.5Ω 2uA 4.61V~4.79V 5W DO-27 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3136
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3136
In-stock Item Pricing
Qty Unit Price
1+
$0.1297
50+
$0.1046
150+
$0.0920
1000+
$0.0811
2000+
$0.0735
5000+
$0.0696
Related Products
Welcome back, may I help you?