
* Images are for reference only
1N5241B
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N5241B
- JLCPCB Part #
- C895260
- Package
- DO-204
- Description
- -65℃~+200℃ 1 Independent 10.45V~11.55V 11V 22Ω 2uA@8.4V 500mW 600Ω DO-204 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7975
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7959
In-stock Item Pricing
Qty Unit Price
1+
$0.0548
100+
$0.0439
500+
$0.0384
1000+
$0.0344
5000+
$0.0310
10000+
$0.0294
Related Products
Welcome back, may I help you?