
* Images are for reference only
ISL9N303AS3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ISL9N303AS3
- JLCPCB Part #
- C3288503
- Package
- I2PAK(TO-262)
- Description
- -55℃~+175℃ 1 N-channel 1.35nF 215W 30V 3V 570pF 5mΩ@4.5V 75A 7nF 92nC@5V N-Channel I2PAK(TO-262) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9007
200+
$1.1225
400+
$1.0838
800+
$1.0644
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?