
* Images are for reference only
1N5231B
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N5231B
- JLCPCB Part #
- C895239
- Package
- DO-204
- Description
- -65℃~+200℃ 1 Independent 1.6kΩ 17Ω 4.845V~5.355V 5.1V 500mW 5uA@2V DO-204 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2949
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2895
In-stock Item Pricing
Qty Unit Price
1+
$0.0410
100+
$0.0323
500+
$0.0265
1000+
$0.0232
5000+
$0.0207
10000+
$0.0194
Related Products
Welcome back, may I help you?