
* Images are for reference only
1N5231B-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N5231B-TR
- JLCPCB Part #
- C3000859
- Package
- DO-35(DO-204AH)
- Description
- 1 Independent 17Ω 4.845V~5.355V 5.1V 500mW 5uA@2V DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 781
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 781
In-stock Item Pricing
Qty Unit Price
1+
$0.0511
100+
$0.0505
300+
$0.0498
1000+
$0.0493
Welcome back, may I help you?