
* Images are for reference only
1N5062TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N5062TR
- JLCPCB Part #
- C5346029
- Package
- SOD-57
- Description
- -55℃~+175℃ 1.15V@2.5A 1uA@800V 20mJ 2A 4us 50A 800V SOD-57 Avalanche Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.3565
10+
$0.3484
30+
$0.3436
100+
$0.3388
Related Products
Welcome back, may I help you?