
* Images are for reference only
1N4448L
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- 1N4448L
- JLCPCB Part #
- C28646311
- Package
- DFN-2L(1x0.6)
- Description
- -65℃~+150℃ 1.25V@150mA 100nA 150mA 200mW 2A 4ns 80V DFN-2L(1x0.6) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10080
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10080
In-stock Item Pricing
Qty Unit Price
1+
$0.0326
200+
$0.0254
600+
$0.0213
2000+
$0.0189
10000+
$0.0170
20000+
$0.0158
Related Products
Welcome back, may I help you?