
* Images are for reference only
1N4148WTQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- 1N4148WTQ
- JLCPCB Part #
- C2942443
- Package
- SOD-523(SC-79)
- Description
- -55℃~+150℃ 1 Independent 1.25V@150mA 100V 150mA 150mW 1uA 2.5A 4ns SOD-523(SC-79) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1844
Minimum: 1
Full Reel: 8000
Total: $0.00
Add To List
Available Order Qty: 1699
In-stock Item Pricing
Qty Unit Price
1+
$0.0251
200+
$0.0197
600+
$0.0167
2000+
$0.0150
8000+
$0.0134
16000+
$0.0126
Welcome back, may I help you?