
* Images are for reference only
1N4148WS
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- 1N4148WS
- JLCPCB Part #
- C2892572
- Package
- SOD-323
- Description
- 1 Independent 1.25V@150mA 150mA 1uA@75V 200mW 2A 4ns 71V SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44371
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 44314
In-stock Item Pricing
Qty Unit Price
1+
$0.0086
1000+
$0.0069
3000+
$0.0058
9000+
$0.0052
51000+
$0.0047
99000+
$0.0044
Related Products
Welcome back, may I help you?