
* Images are for reference only
1N4007
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- 1N4007
- JLCPCB Part #
- C41419593
- Package
- SMA
- Description
- -55℃~+150℃ 1A 1V@1A 1kV 30A 5uA@1000V Standalone SMA Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20491
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 20189
In-stock Item Pricing
Qty Unit Price
1+
$0.0087
500+
$0.0068
1500+
$0.0058
5000+
$0.0052
25000+
$0.0046
50000+
$0.0044
Related Products
Welcome back, may I help you?