
* Images are for reference only
1N4004
Extended
- Manufacturer
- JUXING
- MFR.Part #
- 1N4004
- JLCPCB Part #
- C5138257
- Package
- DO-41
- Description
- 1.1V 1A 400V 5uA Independent DO-41 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2815
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2801
In-stock Item Pricing
Qty Unit Price
1+
$0.0212
200+
$0.0165
600+
$0.0138
3000+
$0.0122
9000+
$0.0109
21000+
$0.0101
Related Products
Welcome back, may I help you?