
* Images are for reference only
1N4001
Extended
- Manufacturer
- TWGMC
- MFR.Part #
- 1N4001
- JLCPCB Part #
- C727079
- Package
- SMA(DO-214AC)
- Description
- 1.1V@1A 1A 50V 5uA Independent SMA(DO-214AC) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81315
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 78850
In-stock Item Pricing
Qty Unit Price
1+
$0.0090
500+
$0.0072
2000+
$0.0056
4000+
$0.0050
24000+
$0.0044
50000+
$0.0041
Related Products
Welcome back, may I help you?