
* Images are for reference only
1N4001
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- 1N4001
- JLCPCB Part #
- C2892326
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1.1V@1A 1A 30A 50V 5uA@50V Independent SOD-123FL Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31987
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 31987
In-stock Item Pricing
Qty Unit Price
1+
$0.0078
500+
$0.0062
3000+
$0.0049
6000+
$0.0044
24000+
$0.0039
51000+
$0.0037
Related Products
Welcome back, may I help you?