
* Images are for reference only
1ED3890MC12MXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- 1ED3890MC12MXUMA1
- JLCPCB Part #
- C5311595
- Package
- DSO-16
- Description
- -40℃~+125℃ 1 13V~35V 15ns 15ns 9A 9A MOSFET Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) DSO-16 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$10.1034
10+
$8.5986
30+
$7.6824
100+
$6.9131
Related Products
Welcome back, may I help you?