CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IRF3710PBF 101D324.1 750
IRF3710PBF 101D324.1 750
Extended
* Images are for reference only

IRF3710PBF 101D324.1 750

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IRF3710PBF 101D324.1 750
JLCPCB Part #
C7290266
Package
-
Description
- MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
Package-
Operating Temperature-55℃~+175℃
TypeN-Channel
Input Capacitance(Ciss)3.13nF
Vgs±20V
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)130nC
Reverse Transfer Capacitance (Crss@Vds)72pF
Current - Continuous Drain(Id)57A
Drain to Source Voltage100V
Output Capacitance(Coss)410pF
Pd - Power Dissipation200W
RDS(on)23mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IRF3710PBF 101D324.1 750
IRF3710PBF 101D324.1 750

* Images are for reference only

IRF3710PBF 101D324.1 750

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRF3710PBF 101D324.1 750
JLCPCB Part #
C7290266
Package
-
Description
- MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRF3710PBF 101D324.1 750

* Images are for reference only

IRF3710PBF 101D324.1 750

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRF3710PBF 101D324.1 750
JLCPCB Part #
C7290266
Package
-
Description
- MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRF3710PBF 101D324.1 750 Specifications

IRF3710PBF 101D324.1 750 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
Package-
Operating Temperature-55℃~+175℃
TypeN-Channel
Input Capacitance(Ciss)3.13nF
Vgs±20V
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)130nC
Reverse Transfer Capacitance (Crss@Vds)72pF
Current - Continuous Drain(Id)57A
Drain to Source Voltage100V
Output Capacitance(Coss)410pF
Pd - Power Dissipation200W
RDS(on)23mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRF3710PBF 101D324.1 750. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRF3710PBF 101D324.1 750 Documents

IRF3710PBF 101D324.1 750 datasheets or manufacturer documentation.

Datasheet: IRF3710PBF 101D324.1 750 Datasheet (PDF)

IRF3710PBF 101D324.1 750 Schematic Symbol & PCB Footprint

The IRF3710PBF 101D324.1 750 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.