
* Images are for reference only
MF0W2FF5602A10
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MF0W2FF5602A10
- JLCPCB Part #
- C18724253
- Package
- Plugin,D3.5xL9.5mm
- Description
- 500mW 56kΩ Metal Film Resistor ±1% ±50ppm/℃ Plugin,D3.5xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0188
100+
$0.0147
300+
$0.0124
1000+
$0.0110
5000+
$0.0098
10000+
$0.0092
Related Products
Welcome back, may I help you?