
* Images are for reference only
HTP3105-2.5YT5/R6
Extended
- Manufacturer
- HUATECH SEMICONDUCTOR
- MFR.Part #
- HTP3105-2.5YT5/R6
- JLCPCB Part #
- C18548263
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 2.5V 30uA 5.5V 500mA 550mV@(500mA) 70dB@(1kHz) 90uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 207
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
100+
$0.0431
300+
$0.0374
3000+
$0.0332
6000+
$0.0297
9000+
$0.0279
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?