
* Images are for reference only
TL317LP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL317LP
- JLCPCB Part #
- C3743620
- Package
- -
- Description
- -20℃~+125℃@(Tj) 1 1.25V~32V 100mA 2.5V 35V 80dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4833
200+
$0.1879
500+
$0.1815
1000+
$0.1783
Welcome back, may I help you?