
* Images are for reference only
EFM32TG825F8-D-BGA48R
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32TG825F8-D-BGA48R
- JLCPCB Part #
- C1852055
- Package
- BGA-48
- Description
- -40℃~+85℃ 1.98V~3.8V 12bit 12bit 2KB 32 Bit 32MHz 37 8KB ARM Cortex-M3 Built-in FLASH BGA-48 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3884
200+
$1.3127
500+
$1.2661
1000+
$1.2436
Related Products

EFM32TG225F8-D-BGA48R
SKYWORKS/SILICON LABS
$3.0028

EFM32TG825F8-D-BGA48
SKYWORKS/SILICON LABS
$3.6937

EFM32TG825F32-D-BGA48R
SKYWORKS/SILICON LABS
$4.0793

EFM32TG225F32-D-BGA48R
SKYWORKS/SILICON LABS
$3.7130

EFM32TG825F32-D-BGA48
SKYWORKS/SILICON LABS
$4.0793

EFM32TG225F16-D-BGA48
SKYWORKS/SILICON LABS
$3.6519
Welcome back, may I help you?