
* Images are for reference only
567ABA002531ABGR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- 567ABA002531ABGR
- JLCPCB Part #
- C2661251
- Package
- SMD7050-8P
- Description
- -40℃~+85℃ 170mA 2.5V、3.3V ±20ppm SMD7050-8P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.6573
250+
$23.0873
500+
$22.2763
1000+
$21.8741
Welcome back, may I help you?