
* Images are for reference only
KH-A2015-2X09AW
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A2015-2X09AW
- JLCPCB Part #
- C18203256
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10.5mm 13.2mm 18P 2 250V 2mm 2x9P 3A 9 Brass PA66 Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 177
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 177
In-stock Item Pricing
Qty Unit Price
1+
$0.2279
50+
$0.1790
300+
$0.1581
600+
$0.1319
2400+
$0.1202
5100+
$0.1133
Related Products
Welcome back, may I help you?