
* Images are for reference only
TC0550F820JT5G
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0550F820JT5G
- JLCPCB Part #
- C18186153
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 82Ω Thin Film Resistor ±1% ±50ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2065
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2065
In-stock Item Pricing
Qty Unit Price
1+
$0.0064
100+
$0.0050
300+
$0.0042
1000+
$0.0037
5000+
$0.0033
10000+
$0.0031
Related Products
Welcome back, may I help you?