
* Images are for reference only
189RV169
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 189RV169
- JLCPCB Part #
- C20607161
- Package
- SMD,D8xL10.5mm
- Description
- -40℃~+105℃ 10.5mm 10uF 160V 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2800
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2792
In-stock Item Pricing
Qty Unit Price
1+
$0.0896
50+
$0.0717
150+
$0.0626
500+
$0.0560
2500+
$0.0505
5000+
$0.0479
Related Products
Welcome back, may I help you?