
* Images are for reference only
PCHC63Y35-1R5M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- PCHC63Y35-1R5M-RC
- JLCPCB Part #
- C17692808
- Package
- SMD,7.3x6.6mm
- Description
- 1.5uH 15mΩ 18A 9A ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3847
200+
$0.5530
500+
$0.5337
1000+
$0.5257
Related Products
Welcome back, may I help you?