
* Images are for reference only
SBH31-NBPB-D08-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SBH31-NBPB-D08-SM-BK
- JLCPCB Part #
- C17689647
- Package
- -
- Description
- -40℃~+105℃ 1.27mm 1.27mm 16P 1A 2 2x8P 5.6mm 8 Black Brass Gold PA Surface Mount,Vertical UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6395
200+
$1.0533
500+
$1.0179
1000+
$1.0003
Related Products

SBH31-NBPB-D09-SM-BK
Sullins Connector Solutions
$2.8193

SBH31-NBPB-D08-ST-BK
Sullins Connector Solutions
$2.0936

SBH31-NBPB-D03-SM-BK
Sullins Connector Solutions
$1.6537

SBH51-LPSE-D44-SM-BK
Sullins Connector Solutions
$25.0104

ZLTMM-125-70-G-D-567
Samtec
$40.3412

ZLTMM-120-72-S-D-750
Samtec
$45.8384
Welcome back, may I help you?