This website requires JavaScript.
no-image

* Images are for reference only

SBH31-NBPB-D09-SM-BK

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SBH31-NBPB-D09-SM-BK
JLCPCB Part #
C17521423
Package
-
Description
-40℃~+105℃ 1.27mm 1.27mm 18P 1A 2 2x9P 5.6mm 9 Black Brass Gold PA Surface Mount,Vertical UL94V-0 - Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8220
200+ $1.1266
500+ $1.0896
1000+ $1.0703
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons