This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CBR1U-D020S TIN/LEAD

Extended
Manufacturer
Central Semicon
MFR.Part #
CBR1U-D020S TIN/LEAD
JLCPCB Part #
C17676307
Package
SMD-4P
Description
-65℃~+150℃@(Tj) 1.05V@1A 1A 200V 50A 5uA@200V Single-Phase Rectifier SMD-4P Bridge Rectifiers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9138
200+ $0.7643
500+ $0.7385
1000+ $0.7256

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons