
* Images are for reference only
BAW56WE6433
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAW56WE6433
- JLCPCB Part #
- C17303261
- Package
- SC-70
- Description
- 1 Pair Common Anode 150nA@70V 200mA 250mW 4.5A 4ns 80V 855mV@10mA SC-70 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 140
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0641
2000+
$0.0256
5000+
$0.0248
10000+
$0.0243
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?