
* Images are for reference only
BAV99S-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BAV99S-AU_R1_000A1
- JLCPCB Part #
- C17639547
- Package
- SOT-363
- Description
- -55℃~+150℃ 1.25V@150mA 100V 150mA 2 Pair Series Connection 2.5uA@100V 200mW 4A 4ns SOT-363 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 649
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0355
200+
$0.0142
500+
$0.0137
1000+
$0.0135
Related Products
Welcome back, may I help you?