
* Images are for reference only
MER2DBF_R1_00701
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MER2DBF_R1_00701
- JLCPCB Part #
- C17349555
- Package
- DO-221AA(SMB)
- Description
- -55℃~+175℃ 1 Independent 1uA@200V 200V 2A 35ns 60A 950mV@2A DO-221AA(SMB) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6687
10+
$0.5443
30+
$0.4813
100+
$0.4200
500+
$0.3828
1500+
$0.3634
Welcome back, may I help you?