
* Images are for reference only
RTBS30M-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- RTBS30M-TP
- JLCPCB Part #
- C17631223
- Package
- SMD-4
- Description
- -55℃~+150℃ 1.3V@1.5A 1kV 3A 5uA@1000V 90A Single-Phase Rectifier SMD-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5250
10+
$0.4184
30+
$0.3715
100+
$0.3150
500+
$0.2891
1500+
$0.2746
Related Products
Welcome back, may I help you?