
* Images are for reference only
SBH11-NBPC-D17-RA-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SBH11-NBPC-D17-RA-BK
- JLCPCB Part #
- C17628466
- Package
- Push-Pull
- Description
- -40℃~+105℃ 17 2 2.54mm 2.54mm 2x17P 34P 3A Black Brass Gold PA Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1455
200+
$0.8566
500+
$0.8276
1000+
$0.8147
Welcome back, may I help you?