
* Images are for reference only
SFH11-NPPC-D17-RA-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFH11-NPPC-D17-RA-BK
- JLCPCB Part #
- C5886725
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 34P 3A 6mm Gold Right Angle Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1185
200+
$1.6436
500+
$1.5888
1000+
$1.5614
Related Products

SFH11-NPPC-D07-RA-BK
Sullins Connector Solutions
$1.8031

SFH11-PPPC-D17-RA-BK
Sullins Connector Solutions
$3.7463

SFH11-PPPC-D10-RA-BK
Sullins Connector Solutions
$2.2204

399-41-144-10-003000
Mill-Max Mfg. Corp.
$22.6663

803-43-012-20-001000
Mill-Max Mfg. Corp.
$3.0164

SSQ-142-02-T-D-RA
Samtec
$15.2333
Welcome back, may I help you?