
* Images are for reference only
LMB2S-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- LMB2S-TP
- JLCPCB Part #
- C17603039
- Package
- LMBS-1
- Description
- -55℃~+150℃@(Tj) 1A 200V 30A 5uA@200V 950mV@400mA Single-Phase Rectifier LMBS-1 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2338
10+
$0.1861
30+
$0.1656
100+
$0.1400
500+
$0.1287
1000+
$0.1218
Related Products
Welcome back, may I help you?