
* Images are for reference only
AWHW 26G-0102-T
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- AWHW 26G-0102-T
- JLCPCB Part #
- C17601596
- Package
- Plugin
- Description
- -40℃~+105℃ 13 2 2.54mm 2.54mm 250V 26P 2x13P 3A Brass Gray Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2191
240+
$2.0835
480+
$2.0142
960+
$1.9787
Welcome back, may I help you?