
* Images are for reference only
AWHW 50G-0102-T
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- AWHW 50G-0102-T
- JLCPCB Part #
- C17637517
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 25 250V 2x25P 3A 50P Brass Gray Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0820
180+
$4.0232
480+
$3.8893
1020+
$3.8215
Welcome back, may I help you?